


LTC2908ITS8-A1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2908ITS8-A1#TRMPBFTR-ND - Tape & Reel (TR) LTC2908ITS8-A1#TRMPBFCT-ND - Cut Tape (CT) LTC2908ITS8-A1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2908ITS8-A1#TRMPBF |
Description | IC SUPERVISOR 6 CHANNEL TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 6 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2908ITS8-A1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 6 | |
Voltage - Threshold | 1.683V, 2.338V, 3.086V, 4.675V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,18000 Kč | 216,18 Kč |
| 10 | 147,07600 Kč | 1 470,76 Kč |
| 25 | 129,04480 Kč | 3 226,12 Kč |
| 100 | 108,65590 Kč | 10 865,59 Kč |
| 250 | 99,98752 Kč | 24 996,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 99,98750 Kč | 49 993,75 Kč |
| Unit Price without VAT: | 216,18000 Kč |
|---|---|
| Unit Price with VAT: | 261,57780 Kč |





