8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
Introducing Power by Linear

LTC2908IDDB-A1#TRMPBF

DigiKey Part Number
505-LTC2908IDDB-A1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2908IDDB-A1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2908IDDB-A1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2908IDDB-A1#TRMPBF
Description
IC SUPERVISOR 6 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 6 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2908IDDB-A1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
6
Voltage - Threshold
1.683V, 2.338V, 3.086V, 4.675V, Adj, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 404
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,18000 Kč216,18 Kč
10147,07600 Kč1 470,76 Kč
25129,04480 Kč3 226,12 Kč
100108,65590 Kč10 865,59 Kč
25099,98752 Kč24 996,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50099,98750 Kč49 993,75 Kč
Manufacturers Standard Package
Unit Price without VAT:216,18000 Kč
Unit Price with VAT:261,57780 Kč