Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Introducing Power by Linear

LTC2904CTS8#TRMPBF

DigiKey Part Number
LTC2904CTS8#TRMPBFTR-ND - Tape & Reel (TR)
LTC2904CTS8#TRMPBFCT-ND - Cut Tape (CT)
LTC2904CTS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2904CTS8#TRMPBF
Description
IC SUPERVISOR 2 CHANNEL TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2904CTS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-8 Thin, TSOT-23-8
Number of Voltages Monitored
2
Supplier Device Package
TSOT-23-8
Voltage - Threshold
9 Selectable Threshold Combinations
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,37000 Kč111,37 Kč
1084,90300 Kč849,03 Kč
2578,30840 Kč1 957,71 Kč
10071,05470 Kč7 105,47 Kč
25067,96556 Kč16 991,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50065,51046 Kč32 755,23 Kč
1 00063,79426 Kč63 794,26 Kč
1 50062,93523 Kč94 402,85 Kč
2 50061,98321 Kč154 958,02 Kč
Manufacturers Standard Package
Unit Price without VAT:111,37000 Kč
Unit Price with VAT:134,75770 Kč