2/2 Transceiver Full Multiprotocol 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full Multiprotocol 28-TSSOP-EP
24 TSSOP EP Pad View

LTC2870IFE#PBF

DigiKey Part Number
505-LTC2870IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2870IFE#PBF
Description
IC TRANSCEIVER FULL 2/2 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full Multiprotocol 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2870IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
Multiprotocol
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
130 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1368,09000 Kč368,09 Kč
10292,46000 Kč2 924,60 Kč
50262,20620 Kč13 110,31 Kč
100252,83690 Kč25 283,69 Kč
250242,94936 Kč60 737,34 Kč
500236,98762 Kč118 493,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:368,09000 Kč
Unit Price with VAT:445,38890 Kč