
LTC2870HUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2870HUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2870HUFD#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232, RS485 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2870HUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 130 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 204,39438 Kč | 510 985,95 Kč |
| Unit Price without VAT: | 204,39438 Kč |
|---|---|
| Unit Price with VAT: | 247,31720 Kč |



