
M-B012 HEAT SINK KITS | |
|---|---|
DigiKey Part Number | 2034-3501-ND |
Manufacturer | |
Manufacturer Product Number | M-B012 HEAT SINK KITS |
Description | HEAT SINKS HEAT SINK KIT, LONGIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Heat Sink Kit | |
For Use With/Related Products | DC/DC Converter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 184,44600 Kč | 1 844,46 Kč |
| 48 | 169,71625 Kč | 8 146,38 Kč |
| 96 | 163,57656 Kč | 15 703,35 Kč |
| 144 | 160,08493 Kč | 23 052,23 Kč |
| 288 | 154,28500 Kč | 44 434,08 Kč |
| 528 | 149,38089 Kč | 78 873,11 Kč |
| 1 008 | 144,31458 Kč | 145 469,10 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |


