LTC2864MPS-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 360
Unit Price: 19,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 453
Unit Price: 19,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 339
Unit Price: 25,78000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 463
Unit Price: 25,78000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 960
Unit Price: 19,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 571
Unit Price: 19,07000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 451
Unit Price: 23,66000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 435
Unit Price: 23,66000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 124
Unit Price: 28,76000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 615
Unit Price: 28,76000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 432
Unit Price: 25,78000 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2864MPS-2#TRPBF

DigiKey Part Number
LTC2864MPS-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2864MPS-2#TRPBF
Description
IC TRANSCEIVER FULL 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2864MPS-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
150 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500126,77164 Kč316 929,10 Kč
Manufacturers Standard Package
Unit Price without VAT:126,77164 Kč
Unit Price with VAT:153,39368 Kč