
MAX491ECSD+T | |
|---|---|
DigiKey Part Number | MAX491ECSD+TR-ND - Tape & Reel (TR) MAX491ECSD+CT-ND - Cut Tape (CT) MAX491ECSD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX491ECSD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX491ECSD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 25 | 98,25400 Kč | 2 456,35 Kč |
| 100 | 89,45570 Kč | 8 945,57 Kč |
| 250 | 86,42104 Kč | 21 605,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 78,45315 Kč | 196 132,87 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |

