
LTC2864IDD-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2864IDD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2864IDD-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2864IDD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2864IDD-1#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864IDD-1#TRPBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-DFN (3x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 90,09600 Kč | 900,96 Kč |
| 25 | 83,14680 Kč | 2 078,67 Kč |
| 100 | 75,51570 Kč | 7 551,57 Kč |
| 250 | 72,43364 Kč | 18 108,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,97346 Kč | 164 933,65 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |




