
LTC2864IDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2864IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2864IDD-1#PBF |
Description | IC TRANSCEIVER FULL 1/1 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2864IDD-1#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-DFN (3x3) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,83000 Kč | 117,83 Kč |
| 10 | 90,09600 Kč | 900,96 Kč |
| 25 | 83,14680 Kč | 2 078,67 Kč |
| 121 | 74,67992 Kč | 9 036,27 Kč |
| 363 | 70,64441 Kč | 25 643,92 Kč |
| 605 | 69,15236 Kč | 41 837,18 Kč |
| 1 089 | 67,68003 Kč | 73 703,55 Kč |
| 2 541 | 65,94360 Kč | 167 562,69 Kč |
| Unit Price without VAT: | 117,83000 Kč |
|---|---|
| Unit Price with VAT: | 142,57430 Kč |




