
LTC2862AIDD-2#PBF | |
|---|---|
DigiKey Part Number | LTC2862AIDD-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862AIDD-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862AIDD-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 10 | 73,71700 Kč | 737,17 Kč |
| 25 | 67,88200 Kč | 1 697,05 Kč |
| 121 | 60,77537 Kč | 7 353,82 Kč |
| 363 | 57,38763 Kč | 20 831,71 Kč |
| 605 | 56,13461 Kč | 33 961,44 Kč |
| 1 089 | 54,89914 Kč | 59 785,16 Kč |
| 2 541 | 53,44107 Kč | 135 793,76 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |




