
LTC2855CGN#PBF | |
|---|---|
DigiKey Part Number | LTC2855CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2855CGN#PBF |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2855CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 92,39100 Kč | 923,91 Kč |
| 25 | 85,32760 Kč | 2 133,19 Kč |
| 100 | 77,54980 Kč | 7 754,98 Kč |
| 300 | 73,21303 Kč | 21 963,91 Kč |
| 500 | 71,60948 Kč | 35 804,74 Kč |
| 1 000 | 69,77047 Kč | 69 770,47 Kč |
| 2 500 | 67,82934 Kč | 169 573,35 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |










