
LTC2852CMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2852CMS#TRPBFTR-ND - Tape & Reel (TR) LTC2852CMS#TRPBFCT-ND - Cut Tape (CT) LTC2852CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2852CMS#TRPBF |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2852CMS#TRPBF Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3170EIUZ | Renesas Electronics Corporation | 1 121 | ISL3170EIUZ-ND | 1,73000 Kč | Similar |
| ISL3170EIUZ-T | Renesas Electronics Corporation | 2 301 | 20-ISL3170EIUZ-TCT-ND | 1,73000 Kč | Similar |
| ISL3173EIUZ | Renesas Electronics Corporation | 1 239 | ISL3173EIUZ-ND | 1,73000 Kč | Similar |
| ISL3176EIUZ-T | Renesas Electronics Corporation | 100 | ISL3176EIUZ-TCT-ND | 1,73000 Kč | Similar |
| ISL3176EIUZ-T7A | Renesas Electronics Corporation | 831 | ISL3176EIUZ-T7ACT-ND | 2,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 86,38300 Kč | 863,83 Kč |
| 25 | 79,69320 Kč | 1 992,33 Kč |
| 100 | 72,33100 Kč | 7 233,10 Kč |
| 250 | 69,24192 Kč | 17 310,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,12368 Kč | 157 809,20 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |

