


ISL3173EIUZ | |
|---|---|
DigiKey Part Number | ISL3173EIUZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL3173EIUZ |
Description | IC TRANSCEIVER FULL 1/1 10MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3173EIUZ Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 10-MSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,59000 Kč | 48,59 Kč |
| 10 | 34,43200 Kč | 344,32 Kč |
| 98 | 27,46969 Kč | 2 692,03 Kč |
| 196 | 26,13214 Kč | 5 121,90 Kč |
| 294 | 25,46639 Kč | 7 487,12 Kč |
| 588 | 24,49493 Kč | 14 403,02 Kč |
| 1 078 | 23,79075 Kč | 25 646,43 Kč |
| 2 548 | 22,98017 Kč | 58 553,47 Kč |
| 5 096 | 22,45760 Kč | 114 443,93 Kč |
| Unit Price without VAT: | 48,59000 Kč |
|---|---|
| Unit Price with VAT: | 58,79390 Kč |




