18 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Digital to Analog Converter 1 48-LQFP (7x7)
High Speed Converters by Analog Devices

LTC2757ACLX#PBF

DigiKey Part Number
505-LTC2757ACLX#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2757ACLX#PBF
Description
IC DAC 18BIT 48-LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2757ACLX#PBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tray
INL/DNL (LSB)
±0.4, ±0.4
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
18
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
48-LQFP
Settling Time
2.1µs (Typ)
Supplier Device Package
48-LQFP (7x7)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 900,14000 Kč1 900,14 Kč
101 585,83100 Kč15 858,31 Kč
251 507,34360 Kč37 683,59 Kč
1001 421,08130 Kč142 108,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 900,14000 Kč
Unit Price with VAT:2 299,16940 Kč