
DC1485A | |
|---|---|
DigiKey Part Number | 505-DC1485A-ND |
Manufacturer | |
Manufacturer Product Number | DC1485A |
Description | EVAL BOARD FOR LTC2757 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2757 SoftSpan™ 18 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Settling Time 2.1µs |
Series | DAC Type Current |
Packaging Box | Utilized IC / Part LTC2757 |
Part Status Active | Contents Board(s) |
Number of DAC's 1 | Base Product Number |
Number of Bits 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 370,69000 Kč | 4 370,69 Kč |
| Unit Price without VAT: | 4 370,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 288,53490 Kč |





