LTC2755IUP-14#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 38
Unit Price: 880,52000 Kč
Datasheet
14 Bit Digital to Analog Converter 4 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 4 64-QFN (9x9)
High Speed Converters by Analog Devices

LTC2755IUP-14#TRPBF

DigiKey Part Number
LTC2755IUP-14#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2755IUP-14#TRPBF
Description
IC DAC 14BIT 64-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2755IUP-14#TRPBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
64-WFQFN Exposed Pad
Settling Time
2µs (Typ)
Supplier Device Package
64-QFN (9x9)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2755IUP-14#PBFAnalog Devices Inc.38505-LTC2755IUP-14#PBF-ND880,52000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000580,54601 Kč1 161 092,02 Kč
Manufacturers Standard Package
Unit Price without VAT:580,54601 Kč
Unit Price with VAT:702,46067 Kč