14 Bit Digital to Analog Converter 4 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 4 64-QFN (9x9)
High Speed Converters by Analog Devices

LTC2755IUP-14#PBF

DigiKey Part Number
505-LTC2755IUP-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2755IUP-14#PBF
Description
IC DAC 14BIT 64-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2755IUP-14#PBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
64-WFQFN Exposed Pad
Settling Time
2µs (Typ)
Supplier Device Package
64-QFN (9x9)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1880,52000 Kč880,52 Kč
10718,53500 Kč7 185,35 Kč
40661,05150 Kč26 442,06 Kč
120628,98625 Kč75 478,35 Kč
280610,20139 Kč170 856,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:880,52000 Kč
Unit Price with VAT:1 065,42920 Kč