Parametric Equivalent



LTC2754BIUKG-16#TRPBF | |
|---|---|
DigiKey Part Number | LTC2754BIUKG-16#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2754BIUKG-16#TRPBF |
Description | IC DAC 16BIT 52-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2754BIUKG-16#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 52-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 52-QFN (7x8) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2754BIUKG-16#PBF | Analog Devices Inc. | 45 | 505-LTC2754BIUKG-16#PBF-ND | 1 209,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 814,66234 Kč | 1 629 324,68 Kč |
| Unit Price without VAT: | 814,66234 Kč |
|---|---|
| Unit Price with VAT: | 985,74143 Kč |



