


LTC2754BIUKG-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2754BIUKG-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2754BIUKG-16#PBF |
Description | IC DAC 16BIT 52-QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2754BIUKG-16#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 52-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 52-QFN (7x8) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 209,20000 Kč | 1 209,20 Kč |
| 10 | 996,16300 Kč | 9 961,63 Kč |
| 45 | 915,38044 Kč | 41 192,12 Kč |
| 135 | 874,57926 Kč | 118 068,20 Kč |
| Unit Price without VAT: | 1 209,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 463,13200 Kč |


