LTC2754ACUKG-16#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1 119,73000 Kč
Datasheet
16 Bit Digital to Analog Converter 4 52-QFN (7x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 52-QFN (7x8)
High Speed Converters by Analog Devices

LTC2754ACUKG-16#TRPBF

DigiKey Part Number
LTC2754ACUKG-16#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2754ACUKG-16#TRPBF
Description
IC DAC 16BIT 52-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 52-QFN (7x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC2754ACUKG-16#TRPBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.4, ±0.2
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
16
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
52-WFQFN Exposed Pad
Settling Time
2µs (Typ)
Supplier Device Package
52-QFN (7x8)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2754ACUKG-16#PBFAnalog Devices Inc.0505-LTC2754ACUKG-16#PBF-ND1 119,73000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000750,46640 Kč1 500 932,80 Kč
Manufacturers Standard Package
Unit Price without VAT:750,46640 Kč
Unit Price with VAT:908,06434 Kč