Parametric Equivalent



LTC2754ACUKG-16#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2754ACUKG-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2754ACUKG-16#PBF |
Description | IC DAC 16BIT 52-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2754ACUKG-16#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.4, ±0.2 |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 52-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 52-QFN (7x8) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2754ACUKG-16#TRPBF | Analog Devices Inc. | 0 | LTC2754ACUKG-16#TRPBF-ND | 750,46640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 119,73000 Kč | 1 119,73 Kč |
| 10 | 920,31200 Kč | 9 203,12 Kč |
| 45 | 844,72200 Kč | 38 012,49 Kč |
| 135 | 806,53933 Kč | 108 882,81 Kč |
| Unit Price without VAT: | 1 119,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 354,87330 Kč |



