Parametric Equivalent



LTC2751CUHF-14#TRPBF | |
|---|---|
DigiKey Part Number | LTC2751CUHF-14#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2751CUHF-14#TRPBF |
Description | IC DAC 14BIT 38-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2751CUHF-14#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 14 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 38-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 38-QFN (5x7) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2751CUHF-14#PBF | Analog Devices Inc. | 0 | LTC2751CUHF-14#PBF-ND | 290,24846 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 252,25328 Kč | 630 633,20 Kč |
| Unit Price without VAT: | 252,25328 Kč |
|---|---|
| Unit Price with VAT: | 305,22647 Kč |



