LTC2637IDE-LZ10#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 91
Unit Price: 309,12000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 164,66000 Kč
Datasheet
LT3099ADE#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3099ADE#TRPBF

LTC2637IDE-LZ10#PBF

DigiKey Part Number
LTC2637IDE-LZ10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2637IDE-LZ10#PBF
Description
IC DAC 10BIT V-OUT 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2637IDE-LZ10#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
4.1µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1309,12000 Kč309,12 Kč
10215,19500 Kč2 151,95 Kč
91164,66000 Kč14 984,06 Kč
182161,43253 Kč29 380,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:309,12000 Kč
Unit Price with VAT:374,03520 Kč