LTC2631ITS8-LZ10#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 301
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,18228 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 19
Unit Price: 3,96000 Kč
Datasheet
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
High Speed Converters by Analog Devices

LTC2631ITS8-LZ10#TRPBF

DigiKey Part Number
LTC2631ITS8-LZ10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2631ITS8-LZ10#TRPBF
Description
IC DAC 10BIT V-OUT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2631ITS8-LZ10#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
3.8µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.2, ±0.5 (Max)
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,18619 Kč132 965,48 Kč
Manufacturers Standard Package
Unit Price without VAT:53,18619 Kč
Unit Price with VAT:64,35529 Kč