
DC1332B-B | |
|---|---|
DigiKey Part Number | 505-DC1332B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1332B-B |
Description | EVAL BOARD FOR LTC2631-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2631-12 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Analog Devices Inc. | Settling Time 4.1µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part LTC2631-12 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,60000 Kč | 1 510,60 Kč |
| Unit Price without VAT: | 1 510,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,82600 Kč |





