


LTC2631ITS8-LZ10#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2631ITS8-LZ10#TRMPBFTR-ND - Tape & Reel (TR) LTC2631ITS8-LZ10#TRMPBFCT-ND - Cut Tape (CT) LTC2631ITS8-LZ10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2631ITS8-LZ10#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2631ITS8-LZ10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 3.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.2, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,62000 Kč | 96,62 Kč |
| 10 | 73,33800 Kč | 733,38 Kč |
| 25 | 67,54520 Kč | 1 688,63 Kč |
| 100 | 61,16290 Kč | 6 116,29 Kč |
| 250 | 59,90408 Kč | 14 976,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 56,28812 Kč | 28 144,06 Kč |
| 1 000 | 54,77905 Kč | 54 779,05 Kč |
| 1 500 | 54,02328 Kč | 81 034,92 Kč |
| 2 500 | 53,18619 Kč | 132 965,48 Kč |
| 3 500 | 52,69681 Kč | 184 438,83 Kč |
| Unit Price without VAT: | 96,62000 Kč |
|---|---|
| Unit Price with VAT: | 116,91020 Kč |



