

LTC2630AISC6-HM12#TRMPBF | |
---|---|
DigiKey Part Number | LTC2630AISC6-HM12#TRMPBFTR-ND - Tape & Reel (TR) LTC2630AISC6-HM12#TRMPBFCT-ND - Cut Tape (CT) LTC2630AISC6-HM12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2630AISC6-HM12#TRMPBF |
Description | IC DAC 12BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630AISC6-HM12#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4.8µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal, Supply | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,93000 Kč | 158,93 Kč |
10 | 106,06600 Kč | 1 060,66 Kč |
25 | 92,31040 Kč | 2 307,76 Kč |
100 | 76,74810 Kč | 7 674,81 Kč |
250 | 69,10896 Kč | 17 277,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 66,13526 Kč | 33 067,63 Kč |
Unit Price without VAT: | 158,93000 Kč |
---|---|
Unit Price with VAT: | 192,30530 Kč |