
2301996-8 | |
|---|---|
DigiKey Part Number | A126237TR-ND - Tape & Reel (TR) A126237CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301996-8 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301996-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,55000 Kč | 436,55 Kč |
| 10 | 371,07700 Kč | 3 710,77 Kč |
| 25 | 347,82760 Kč | 8 695,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 330,04400 Kč | 26 403,52 Kč |
| 160 | 314,30331 Kč | 50 288,53 Kč |
| 240 | 305,44742 Kč | 73 307,38 Kč |
| 400 | 294,64708 Kč | 117 858,83 Kč |
| 560 | 287,74384 Kč | 161 136,55 Kč |
| Unit Price without VAT: | 436,55000 Kč |
|---|---|
| Unit Price with VAT: | 528,22550 Kč |

