


LTC2622CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2622CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2622CMS8#TRPBFCT-ND - Cut Tape (CT) LTC2622CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2622CMS8#TRPBF |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2622CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.75, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,39000 Kč | 212,39 Kč |
| 10 | 144,31900 Kč | 1 443,19 Kč |
| 25 | 126,56120 Kč | 3 164,03 Kč |
| 100 | 106,48350 Kč | 10 648,35 Kč |
| 250 | 97,61980 Kč | 24 404,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,61938 Kč | 244 048,45 Kč |
| Unit Price without VAT: | 212,39000 Kč |
|---|---|
| Unit Price with VAT: | 256,99190 Kč |








