
ZR431FTA | |
|---|---|
DigiKey Part Number | ZR431FTR-ND - Tape & Reel (TR) ZR431FCT-ND - Cut Tape (CT) ZR431FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR431FTA |
Description | IC VREF SHUNT ADJ 2% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 55ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,98800 Kč | 174,70 Kč |
| 100 | 6,07260 Kč | 607,26 Kč |
| 250 | 5,63840 Kč | 1 409,60 Kč |
| 500 | 5,37590 Kč | 2 687,95 Kč |
| 1 000 | 5,16005 Kč | 5 160,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89323 Kč | 14 679,69 Kč |
| 6 000 | 4,76266 Kč | 28 575,96 Kč |
| 9 000 | 4,69725 Kč | 42 275,25 Kč |
| 15 000 | 4,62480 Kč | 69 372,00 Kč |
| 21 000 | 4,58243 Kč | 96 231,03 Kč |
| 30 000 | 4,54173 Kč | 136 251,90 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


