


LTC2610CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC2610CGN#TRPBFTR-ND - Tape & Reel (TR) LTC2610CGN#TRPBFCT-ND - Cut Tape (CT) LTC2610CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2610CGN#TRPBF |
Description | IC DAC 14BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2610CGN#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±3, ±1 (Max) |
Number of Bits 14 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Settling Time 9µs (Typ) | Supplier Device Package 16-SSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,01000 Kč | 724,01 Kč |
| 10 | 587,16700 Kč | 5 871,67 Kč |
| 25 | 553,01160 Kč | 13 825,29 Kč |
| 100 | 531,70090 Kč | 53 170,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 468,55004 Kč | 1 171 375,10 Kč |
| Unit Price without VAT: | 724,01000 Kč |
|---|---|
| Unit Price with VAT: | 876,05210 Kč |











