16 Bit Digital to Analog Converter 1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 10-DFN (3x3)
High Speed Converters by Analog Devices

LTC2601IDD#TRPBF

DigiKey Part Number
LTC2601IDD#TRPBFTR-ND - Tape & Reel (TR)
LTC2601IDD#TRPBFCT-ND - Cut Tape (CT)
LTC2601IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2601IDD#TRPBF
Description
IC DAC 16BIT 10-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2601IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.5V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±13, ±1 (Max)
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
10-WFDFN Exposed Pad
Settling Time
10µs (Typ)
Supplier Device Package
10-DFN (3x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2601IDD#PBFAnalog Devices Inc.2 739LTC2601IDD#PBF-ND221,90000 KčParametric Equivalent
LTC2601IDD-1#PBFAnalog Devices Inc.591LTC2601IDD-1#PBF-ND221,90000 KčParametric Equivalent
In-Stock: 2 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,90000 Kč221,90 Kč
10173,26700 Kč1 732,67 Kč
25161,12960 Kč4 028,24 Kč
100147,78210 Kč14 778,21 Kč
250145,82332 Kč36 455,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500131,09842 Kč327 746,05 Kč
Manufacturers Standard Package
Unit Price without VAT:221,90000 Kč
Unit Price with VAT:268,49900 Kč