
DC777A | |
|---|---|
DigiKey Part Number | DC777A-ND |
Manufacturer | |
Manufacturer Product Number | DC777A |
Description | EVAL BOARD FOR LTC2601 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2601 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface MICROWIRE™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Settling Time 10µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part LTC2601 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 646,12000 Kč | 1 646,12 Kč |
| Unit Price without VAT: | 1 646,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 991,80520 Kč |





