

LTC2512CDKD-24#PBF | |
---|---|
DigiKey Part Number | LTC2512CDKD-24#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2512CDKD-24#PBF |
Description | IC ADC 24BIT SAR 24DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 SAR 24-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2512CDKD-24#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 1.6M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-WFDFN Exposed Pad | |
Supplier Device Package | 24-DFN (7x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 505,54000 Kč | 505,54 Kč |
10 | 363,48400 Kč | 3 634,84 Kč |
52 | 306,72173 Kč | 15 949,53 Kč |
Unit Price without VAT: | 505,54000 Kč |
---|---|
Unit Price with VAT: | 611,70340 Kč |