



ADP7142ARDZ-1.8 | |
|---|---|
DigiKey Part Number | 505-ADP7142ARDZ-1.8-ND |
Manufacturer | |
Manufacturer Product Number | ADP7142ARDZ-1.8 |
Description | IC REG LIN 1.8V 200MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142ARDZ-1.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,74000 Kč | 101,74 Kč |
| 10 | 66,22500 Kč | 662,25 Kč |
| 98 | 46,58418 Kč | 4 565,25 Kč |
| 196 | 42,55888 Kč | 8 341,54 Kč |
| 294 | 40,51510 Kč | 11 911,44 Kč |
| 588 | 37,47522 Kč | 22 035,43 Kč |
| 1 078 | 35,89035 Kč | 38 689,80 Kč |
| Unit Price without VAT: | 101,74000 Kč |
|---|---|
| Unit Price with VAT: | 123,10540 Kč |



