


LTC2451ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2451ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2451ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2451ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2451ITS8#TRMPBF |
Description | IC ADC 16BIT SIG-DELTA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2451ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 60 | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 69,76360 Kč | 1 744,09 Kč |
| 100 | 63,20400 Kč | 6 320,40 Kč |
| 250 | 62,00456 Kč | 15 501,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 58,19638 Kč | 29 098,19 Kč |
| 1 000 | 56,64630 Kč | 56 646,30 Kč |
| 1 500 | 55,86980 Kč | 83 804,70 Kč |
| 2 500 | 55,00980 Kč | 137 524,50 Kč |
| 3 500 | 54,50685 Kč | 190 773,98 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |






