Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2446IUHF#PBF | |
|---|---|
DigiKey Part Number | LTC2446IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2446IUHF#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2446IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 8k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,28000 Kč | 540,28 Kč |
| 10 | 434,68000 Kč | 4 346,80 Kč |
| 52 | 391,57231 Kč | 20 361,76 Kč |
| 104 | 378,62423 Kč | 39 376,92 Kč |
| 260 | 364,95008 Kč | 94 887,02 Kč |
| 520 | 356,71038 Kč | 185 489,40 Kč |
| Unit Price without VAT: | 540,28000 Kč |
|---|---|
| Unit Price with VAT: | 653,73880 Kč |



