24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7)
High Speed Converters by Analog Devices

LTC2444IUHF#PBF

DigiKey Part Number
LTC2444IUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2444IUHF#PBF
Description
IC ADC 24BIT SIGMA-DELTA 38QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2444IUHF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
8k
Number of Inputs
4, 8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1493,03000 Kč493,03 Kč
10395,56000 Kč3 955,60 Kč
52355,74654 Kč18 498,82 Kč
104343,78971 Kč35 754,13 Kč
260331,16269 Kč86 102,30 Kč
520323,55373 Kč168 247,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:493,03000 Kč
Unit Price with VAT:596,56630 Kč