20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO
High Speed Converters by Analog Devices

LTC2420IS8#PBF

DigiKey Part Number
LTC2420IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2420IS8#PBF
Description
IC ADC 20BIT SIGMA-DELTA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2420IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
20
Sampling Rate (Per Second)
7.5
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1307,83000 Kč307,83 Kč
10243,30400 Kč2 433,04 Kč
25227,15640 Kč5 678,91 Kč
100209,40470 Kč20 940,47 Kč
300199,50480 Kč59 851,44 Kč
500195,84456 Kč97 922,28 Kč
1 000191,64812 Kč191 648,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:307,83000 Kč
Unit Price with VAT:372,47430 Kč