
| LTC2367IDE-18#TRPBF | |
|---|---|
| DigiKey Part Number | LTC2367IDE-18#TRPBF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LTC2367IDE-18#TRPBF | 
| Description | IC ADC 18BIT SAR 16DFN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-DFN (4x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC2367IDE-18#TRPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Number of Bits | 18 | |
| Sampling Rate (Per Second) | 500k | |
| Number of Inputs | 1 | |
| Input Type | Pseudo-Differential | |
| Data Interface | SPI | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | SAR | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.375V ~ 2.625V | |
| Voltage - Supply, Digital | 2.375V ~ 2.625V | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 16-WFDFN Exposed Pad | |
| Supplier Device Package | 16-DFN (4x3) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 688,41852 Kč | 1 721 046,30 Kč | 
| Unit Price without VAT: | 688,41852 Kč | 
|---|---|
| Unit Price with VAT: | 832,98641 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic