12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
TSOT-23-6
High Speed Converters by Analog Devices

LTC2366HS6#TRMPBF

DigiKey Part Number
LTC2366HS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC2366HS6#TRMPBFCT-ND - Cut Tape (CT)
LTC2366HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2366HS6#TRMPBF
Description
IC ADC 12BIT SAR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2366HS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 351
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1365,64000 Kč365,64 Kč
10290,46900 Kč2 904,69 Kč
25271,70480 Kč6 792,62 Kč
100260,55060 Kč26 055,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500235,30448 Kč117 652,24 Kč
Manufacturers Standard Package
Unit Price without VAT:365,64000 Kč
Unit Price with VAT:442,42440 Kč