


LTC2338IMS-18#PBF | |
|---|---|
DigiKey Part Number | LTC2338IMS-18#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2338IMS-18#PBF |
Description | IC ADC 18BIT SAR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2338IMS-18#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,40000 Kč | 1 788,40 Kč |
| 10 | 1 490,94200 Kč | 14 909,42 Kč |
| 37 | 1 390,27189 Kč | 51 440,06 Kč |
| 111 | 1 330,08712 Kč | 147 639,67 Kč |
| Unit Price without VAT: | 1 788,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,96400 Kč |












