LTC2338-18 - 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2338-18 - 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1908A-A
DC1908A-A

DC1908A-A

DigiKey Part Number
DC1908A-A-ND
Manufacturer
Manufacturer Product Number
DC1908A-A
Description
EVAL BOARDS FOR LTC2338-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2338-18 - 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Input Range
±10.24V
Packaging
Box
Power (Typ) @ Conditions
50mW @ 1MSPS
Part Status
Active
Utilized IC / Part
LTC2338-18
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
18
Note
DC590 or DC718 Recommended
Sampling Rate (Per Second)
1M
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 965,76000 Kč2 965,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 965,76000 Kč
Unit Price with VAT:3 588,56960 Kč