18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
High Speed Converters by Analog Devices

LTC2335CLX-18#PBF

DigiKey Part Number
505-LTC2335CLX-18#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2335CLX-18#PBF
Description
IC ADC 18BIT 48-LQFP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2335CLX-18#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tray
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
15V
Number of Bits
18
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
1M
Operating Temperature
0°C ~ 70°C
Number of Inputs
8
Package / Case
48-LQFP
Input Type
Differential
Supplier Device Package
48-LQFP (7x7)
Data Interface
LVDS - Serial, SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 084,76000 Kč1 084,76 Kč
10890,63000 Kč8 906,30 Kč
25842,14560 Kč21 053,64 Kč
100788,86340 Kč78 886,34 Kč
250763,47048 Kč190 867,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 084,76000 Kč
Unit Price with VAT:1 312,55960 Kč