



DC2412A-B | |
|---|---|
DigiKey Part Number | DC2412A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2412A-B |
Description | DEMO BOARD FOR LTC2335-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2335-16 SoftSpan™ 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface LVDS, Serial, SPI |
Series | Input Range ±10.24V |
Packaging Tray | Power (Typ) @ Conditions 204mW @ 1MSPS |
Part Status Active | Utilized IC / Part LTC2335-16 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 400,55000 Kč | 4 400,55 Kč |
| Unit Price without VAT: | 4 400,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 324,66550 Kč |






