


LTC2323IUFD-14#PBF | |
|---|---|
DigiKey Part Number | LTC2323IUFD-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2323IUFD-14#PBF |
Description | IC ADC 14BIT 28-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2323IUFD-14#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.13V ~ 3.47V, 5V |
Number of Bits 14 | Voltage - Supply, Digital 1.71V ~ 2.63V |
Sampling Rate (Per Second) 5M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Pseudo-Differential | Package / Case 28-WFQFN Exposed Pad |
Data Interface LVDS - Serial, Serial | Supplier Device Package 28-QFN (4x5) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,23000 Kč | 761,23 Kč |
| 10 | 618,55300 Kč | 6 185,53 Kč |
| 73 | 551,33370 Kč | 40 247,36 Kč |
| 146 | 535,42925 Kč | 78 172,67 Kč |
| 292 | 522,33599 Kč | 152 522,11 Kč |
| Unit Price without VAT: | 761,23000 Kč |
|---|---|
| Unit Price with VAT: | 921,08830 Kč |


