



DC1996A-C | |
|---|---|
DigiKey Part Number | 505-DC1996A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1996A-C |
Description | BOARD EVAL FOR LTC2323-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2323-14 - 14 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface CMOS, LVDS, Serial |
Manufacturer Analog Devices Inc. | Input Range 0 ~ Vdd |
Packaging Box | Power (Typ) @ Conditions 105mW @ 5MSPS |
Part Status Active | Utilized IC / Part LTC2323-14 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 5M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |



