


LTC2315ITS8-12#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2315ITS8-12#TRMPBFTR-ND - Tape & Reel (TR) LTC2315ITS8-12#TRMPBFCT-ND - Cut Tape (CT) LTC2315ITS8-12#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2315ITS8-12#TRMPBF |
Description | IC ADC 12BIT SAR TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2315ITS8-12#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 5M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,91000 Kč | 322,91 Kč |
| 10 | 255,50500 Kč | 2 555,05 Kč |
| 25 | 238,66480 Kč | 5 966,62 Kč |
| 100 | 227,37790 Kč | 22 737,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 206,01636 Kč | 103 008,18 Kč |
| 1 000 | 201,63963 Kč | 201 639,63 Kč |
| Unit Price without VAT: | 322,91000 Kč |
|---|---|
| Unit Price with VAT: | 390,72110 Kč |







