


LTC2311HMSE-12#WPBF | |
|---|---|
DigiKey Part Number | 505-LTC2311HMSE-12#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2311HMSE-12#WPBF |
Description | IC ADC 12BIT 16-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2311HMSE-12#WPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.13V ~ 3.47V, 4.75V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 3.13V ~ 3.47V, 4.75V ~ 5.25V |
Sampling Rate (Per Second) 5M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Input Type Differential | Supplier Device Package 16-MSOP-EP |
Data Interface LVDS - Serial, SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Qualification AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,71000 Kč | 536,71 Kč |
| 10 | 431,36200 Kč | 4 313,62 Kč |
| 37 | 395,65351 Kč | 14 639,18 Kč |
| 111 | 374,30919 Kč | 41 548,32 Kč |
| 259 | 361,80282 Kč | 93 706,93 Kč |
| 518 | 353,56741 Kč | 183 147,92 Kč |
| Unit Price without VAT: | 536,71000 Kč |
|---|---|
| Unit Price with VAT: | 649,41910 Kč |


